onsemi1PMT5.0AT3GTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 5V 1KW 2-Pin Power Mite T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 1.25 | |
| 21.7 | |
| 50 | |
| 10 | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 2.05(Max) |
| Package Length | 2.18(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

