Microchip Technology1PMT4626C/TR13Zener
Zener Diode Single 5.6V 2% 1400Ohm 1000mW 2-Pin(1+Tab) Power Mite T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.6 | |
| 2% | |
| 1000 | |
| 0.25 | |
| 10 | |
| 142.2 | |
| 1400 | |
| 4 | |
| -55 | |
| 150 | |
| 0.01%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02 |
| Package Width | 1.91 |
| Package Length | 1.91 |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | Power Mite |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

