Honeywell1PB42Switch Push Button
Switch Push Button N.O./N.C. SPDT Round Button 5A 250VAC 30VDC Momentary Panel Mount Solder
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 5@250VAC 30VDC | |
| 50000 | |
| 50000 | |
| Black | |
| Panel Mount | |
| Solder | |
| 3 | |
| Panel | |
| O-Ring | |
| Straight | |
| 15/32-32 | |
| 22.4 | |
| 22.4 | |
| 34.3 |
This classic 1PB42 push button switch from Honeywell will do exactly what you need it to do by turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC. This product is 22.4 mm long, 34.3 mm tall and 22.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

