25-50% Off
Honeywell1NT1-6Switch Toggle
Switch Toggle (ON) OFF SPST Round Lever Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| SPST | |
| (ON) OFF | |
| Threaded | |
| 15@115VAC 28VDC | |
| 372.85@(CSA/UL) | |
| 17.02 | |
| Panel Mount with Threads | |
| Screw | |
| 2 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 28.45 | |
| 11.94 | |
| 15.75 | |
| 29.46 | |
| 28.45 | |
| 15.75 | |
| 58.42 |
This 1NT1-6 toggle switch from Honeywell is the best at minimizing lag between switches in your design. This device has a maximum current rating of 15 A @ 115VAC 28VDC. It has a SPST configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 1NT1-6 toggle switch has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 28.45 mm long, 58.42 mm tall and 15.75 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

