Honeywell1NT1-1Switch Toggle
Switch Toggle ON OFF ON SPDT Round Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| ON OFF ON | |
| Threaded | |
| 20@28VDC | |
| 17.3 | |
| Panel Mount with Threads | |
| Screw | |
| 3 | |
| Actuator/O-Ring/(Cover/Case)/Complete | |
| Actuator/Panel/(Cover/Case)/N/A | |
| N/A/O-Ring/N/A/Complete | |
| IP67/IP68 | |
| Straight | |
| -40 | |
| 71 | |
| 15/32-32 | |
| 28.6 | |
| 11.9 | |
| 15.7 | |
| 28.6 | |
| 15.7 | |
| 58.7 |
The 1NT1-1 toggle switch from Honeywell comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 20 A @ 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -40 °C and a maximum of 71 °C. The 1NT1-1 toggle switch has a screw termination style. This product is 28.6 mm long, 58.7 mm tall and 15.7 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

