Microchip Technology1N962BE3Zener
Zener Diode Single 11V 5% 9.5Ohm 500mW 2-Pin DO-7
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 11 | |
| 5% | |
| 1.1 | |
| 500 | |
| 11.5 | |
| 5 | |
| 32 | |
| 9.5 | |
| 417 | |
| -65 | |
| 175 | |
| 0.076%/°C(Max) | |
| 0.2 | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.62(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

