Microchip Technology1N958B-1E3/TRZener
Diode Zener Single 7.5V 5% 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 1.1 | |
| 500 | |
| 16.5 | |
| 75 | |
| 50 | |
| 5.5 | |
| -65 | |
| 175 | |
| 0.058%/°C(Max) | |
| Tape and Reel | |
| 0.2 | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

