Microchip Technology1N937AZener
Zener Diode Single 9V 5% 20Ohm 500mW 2-Pin DO-7 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Temperature Compensated | |
| Single | |
| 9 | |
| 5% | |
| 28 | |
| 500 | |
| 7.5 | |
| 10 | |
| 20 | |
| 500 | |
| -65 | |
| 175 | |
| -55 to 100 | |
| 0.002%/°C(Max) | |
| Bag | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.62(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-7 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

