| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 0.3 | |
| 4 | |
| 1@0.01A | |
| 5@75V | |
| 300°C/W | |
| 4 | |
| 500 | |
| 4 | |
| -55 | |
| 175 | |
| Bag | |
| Diameter | 1.72 |
| Mounting | Through Hole |
| Package Length | 3.81 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

