Top Searched
Central Semiconductor1N751A BKZener
Diode Zener Single 5.1V 5% 500mW 2-Pin DO-35 Box
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 500 | |
| 20 | |
| 1 | |
| 70 | |
| 17 | |
| -65 | |
| 200 | |
| Box | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N751A BK zener diode from Central Semiconductor. Its maximum power dissipation is 500 mW. Its maximum leakage current is 1 μA. Its test current is 20 mA. This device has a maximum regulator current of 70 mA. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 5.1(Max) V and a voltage tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

