Sensitron Semiconductor1N6640USRectifiers
Diode Small Signal Switching 50V 0.3A 2-Pin Case D-5D
| Not Compliant | |
| EAR-99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Switching Diode | |
| Single | |
| 50 | |
| 0.3@Ta=75C | |
| 2.5@Ta=55C | |
| 4 | |
| -65 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) mm |
| Package Width | 2.16(Max) mm |
| Package Length | 4.95(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case D-5D |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
