Microchip Technology1N6507ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 40V 14-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal Common Anode | |
| Uni-Directional | |
| 8 | |
| 40 | |
| 60 | |
| 0.1 | |
| 600 | |
| 8 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

