Sensitron Semiconductor1N6327USJANTXZener
Zener Diode Single 13V 8Ohm 500mW 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 550 | |
| 500 | |
| 9.5 | |
| 0.05 | |
| 33 | |
| 8 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.083%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
