Sensitron Semiconductor1N6325USJANTXZener
Zener Diode Single 11V 7Ohm 500mW 2-Pin MELF T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 11 | |
| 500 | |
| 500 | |
| 20 | |
| 1 | |
| 39 | |
| 7 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.082%/°C(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

