Littelfuse1N6283AGTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201 Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.4 | |
| 45.7 | |
| 28.2 | |
| 3.5 | |
| 200 | |
| 33 | |
| 5 | |
| 1 | |
| 1500 | |
| -65 | |
| 175 | |
| 5000 | |
| Box | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

