Vishay1N6283A-E3/73Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin Case 1.5KE Ammo
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.4 | |
| 45.7 | |
| 28.2 | |
| 32.8 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

