onsemi1N6267ARL4Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 5.8V 1.5KW 2-Pin Case 41A-04 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 143 | |
| 1000 | |
| 10 | |
| 1500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 41A-04 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
