Microchip Technology1N6141ATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 6.9V 1.5KW 2-Pin Case C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 8.65 | |
| 13.4 | |
| 6.9 | |
| 111.9 | |
| 100 | |
| 150 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Bag | |
| Diameter | 4.7(Max) |
| Mounting | Through Hole |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Supplier Package | Case C |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

