onsemi1N5946BRLGZener

Zener Diode Single 75V 5% 140Ohm 3000mW 2-Pin DO-41 T/R

Use a voltage regulator 1N5946BRLG zener diode from ON Semiconductor that will work for backward currents. Its maximum power dissipation is 3000 mW. Its maximum leakage current is 1 μA. Its test current is 5 mA. This device has a maximum regulator current of 20 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.

2,685 parts: Ships in 5 days

    Total$3.37Price for 10

    • Ships in 5 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,685 parts
      • Price: $0.337

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.