| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 15.6 | |
| 1 | |
| 62 | |
| 19 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N5934BRLG zener diode from ON Semiconductor. This device has a maximum regulator current of 62 mA. Its maximum power dissipation is 3000 mW. Its test current is 15.6 mA. Its maximum leakage current is 1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

