| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1.5 | |
| 3000 | |
| 20.8 | |
| 1 | |
| 83 | |
| 12 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.7(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5931BRLG zener diode from ON Semiconductor. This device has a maximum regulator current of 83 mA. Its maximum leakage current is 1 μA. Its test current is 20.8 mA. Its maximum power dissipation is 3000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

