Microchip Technology1N5918BUR-1Zener
Zener Diode Single 5.1V 5% 4Ohm 1500mW 2-Pin DO-213AB Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 5% | |
| 1500 | |
| 73.5 | |
| 5 | |
| 294 | |
| 4 | |
| 1500 | |
| -65 | |
| 175 | |
| Bag | |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

