Microchip Technology1N5913BUR-1Zener
Zener Diode Single 3.3V 5% 10Ohm 1500mW 2-Pin DO-213AB Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.3 | |
| 5% | |
| 1500 | |
| 113.6 | |
| 100 | |
| 454 | |
| 10 | |
| 1500 | |
| -65 | |
| 175 | |
| Bag | |
| Diameter | 2.66(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

