Top Searched
Sensitron Semiconductor1N5806USRectifiers
Diode Switching 150V 2.5A 2-Pin MELF-A
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 150 | |
| 2.5@Ta=55C | |
| 35 | |
| 0.875@1A | |
| 1 | |
| 25 | |
| -65 | |
| 175 | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 3.3(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF-A |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode 1N5806US rectifier from Sensitron Semiconductors. It is made in a single configuration. Its peak non-repetitive surge current is 35 A, while its maximum continuous forward current is 2.5@Ta=55C A. This rectifier has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

