| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 60 |
| Array 16 | |
| 0.3 | |
| 0.5 | |
| 1.5@0.5A | |
| 0.1@40V | |
| 500 | |
| 20 | |
| -65 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) |
| Package Width | 6.6(Max) |
| Package Length | 7.37(Max) |
| PCB changed | 10 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 10 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
