STMicroelectronics1N5711RF Diodes and Mixers
Diode RF Schottky 70V 430mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Single | |
| VHF|UHF | |
| 1@0.015A | |
| 70 | |
| 2 | |
| 430 | |
| -65 | |
| 200 | |
| Industrial | |
| Tape and Reel | |
| 15 | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 4.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a small signal Schottky diode 1N5711 rectifier from STMicroelectronics. Its maximum power dissipation is 430 mW. Its maximum continuous forward current is 0.015 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

