Central Semiconductor1N5533B TR PBFREEZener
Zener Diode Single 13V 5% 90Ohm 400mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 200 | |
| 400 | |
| 1 | |
| 0.01 | |
| 29 | |
| 90 | |
| 400 | |
| 15 | |
| -65 | |
| 200 | |
| 0.08%/°C(Max) | |
| Tape and Reel | |
| Diameter | 2.29(Max) |
| Mounting | Through Hole |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

