| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 600 |
| Single | |
| 600 | |
| 3 | |
| 200 | |
| 1.2 | |
| 5 | |
| 20°C/W(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 420 | |
| Diameter | 5.05 |
| Mounting | Through Hole |
| Package Length | 8.35 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Vishay's 1N5406-E3/54 rectifier can be used in a variety of applications that require a conversion of alternating to direct current. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

