Diotec Semiconductor AG1N5393-AQRectifiers
Diode Switching 200V 1.5A 2-Pin DO-15 Ammo Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Preliminary | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 160 |
| Single | |
| 200 | |
| 1.5@Ta=50C | |
| 55 | |
| 1.3 | |
| 5 | |
| 1500(Typ) | |
| -50 | |
| 175 | |
| Ammo | |
| Automotive | |
| Diameter | 3 mm |
| Mounting | Through Hole |
| Package Length | 6.3 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

