onsemi1N5383BRLGZener
Zener Diode Single 150V 5% 330Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 150 | |
| 5% | |
| 3000 | |
| 1.2 | |
| 5000 | |
| 8 | |
| 0.5 | |
| 31.6 | |
| 330 | |
| 5000 | |
| -65 | |
| 200 | |
| 157.5 | |
| 142.5 | |
| Tape and Reel | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5383BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 31.6 mA. Its maximum power dissipation is 5000 mW. Its test current is 8 mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 150 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

