Diotec Semiconductor AG1N5378BZener
Zener Diode Single 100V 5% 90Ohm 5000mW 2-Pin DO-201 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 100 | |
| 5% | |
| 5000 | |
| 12 | |
| 0.5 | |
| 48@Ta=50°C | |
| 90 | |
| -50 | |
| 150 | |
| Ammo | |
| Diameter | 4.5 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

