onsemi1N5377BRLGZener

Zener Diode Single 91V 5% 75Ohm 5000mW 2-Pin Case 017AA-01 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5377BRLG zener diode from ON Semiconductor. Its test current is 15 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 52.5 mA. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 91 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

5,503 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5503
      Country Of origin:
      China
         
      • Price: $0.0975
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 5,503 parts
      • Price: $0.0975

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.