| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 75 | |
| 5% | |
| 1600 | |
| 1.2 | |
| 5000 | |
| 20 | |
| 0.5 | |
| 63 | |
| 45 | |
| 5000 | |
| -65 | |
| 200 | |
| 78.75 | |
| 71.25 | |
| Tape and Reel | |
| Diameter | 3.49 |
| Mounting | Through Hole |
| Package Length | 8.64 |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N5374BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its test current is 20 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 63 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

