Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
75 | |
5% | |
1600 | |
1.2 | |
5000 | |
20 | |
0.5 | |
63 | |
45 | |
5000 | |
-65 | |
200 | |
78.75 | |
71.25 | |
Box | |
Diameter | 3.68(Max) mm |
Mounting | Through Hole |
Package Length | 8.89(Max) mm |
PCB changed | 2 |
Supplier Package | Case 017AA-01 |
2 | |
Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5374BG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 63 mA. Its test current is 20 mA. Its maximum power dissipation is 5000 mW. It is made in a single configuration. This zener device has a nominal voltage of 75 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.