onsemi1N5371BRLGZener
Zener Diode Single 60V 5% 40Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 60 | |
| 5% | |
| 1200 | |
| 1.2 | |
| 5000 | |
| 20 | |
| 0.5 | |
| 79 | |
| 40 | |
| 5000 | |
| -65 | |
| 200 | |
| 63 | |
| 57 | |
| Tape and Reel | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N5371BRLG zener diode from ON Semiconductor. Its test current is 20 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 79 mA. Its maximum power dissipation is 5000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration. This zener device has a nominal voltage of 60 V and a voltage tolerance of 5%.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

