onsemi1N5363BRLGZener

Diode Zener Single 30V 5% 5000mW 2-Pin Case 017AA-01 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5363BRLG zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its test current is 40 mA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 158 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 4,355 parts

Regional Inventory: 355

    Total$0.21Price for 1

    355 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      355
      Country Of origin:
      China
         
      • Price: $0.2106
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 355 parts
      • Price: $0.2106
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 4,000 parts
      • Price: $0.1617

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.