| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22 | |
| 5% | |
| 450 | |
| 1.2 | |
| 5000 | |
| 50 | |
| 0.5 | |
| 216 | |
| 3.5 | |
| 5000 | |
| -65 | |
| 200 | |
| 23.1 | |
| 20.9 | |
| Tape and Reel | |
| Diameter | 3.49 mm |
| Mounting | Through Hole |
| Package Length | 8.64 mm |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator 1N5358BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its test current is 50 mA. This device has a maximum regulator current of 216 mA. Its maximum leakage current is 0.5 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

