onsemi1N5358BGZener

Zener Diode Single 22V 5% 3.5Ohm 5000mW 2-Pin Case 017AA-01 Box

If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5358BG zener diode from ON Semiconductor. Its test current is 50 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 216 mA. This zener device has a nominal voltage of 22 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C.

Import TariffMay apply to this part

Total In Stock: 1,020 parts

Regional Inventory: 20

    Total$0.38Price for 1

    20 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $0.3780
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 1,000 parts
      • Price: $0.1372

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.