onsemi1N5352BRLGZener
Zener Diode Single 15V 5% 2.5Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 250 | |
| 1.2 | |
| 5000 | |
| 75 | |
| 1 | |
| 315 | |
| 2.5 | |
| 5000 | |
| -65 | |
| 200 | |
| 15.75 | |
| 14.25 | |
| Tape and Reel | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N5352BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 315 mA. Its test current is 75 mA. Its maximum leakage current is 1 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

