Microchip Technology1N5343BE3/TR8Zener
Zener Diode Single 7.5V 5% 1.5Ohm 5000mW 2-Pin Case T-18 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 150 | |
| 1.2 | |
| 5000 | |
| 175 | |
| 10 | |
| 630 | |
| 1.5 | |
| 5000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 0.7 | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case T-18 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

