| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6 | |
| 5% | |
| 190 | |
| 1.2 | |
| 5000 | |
| 200 | |
| 1 | |
| 790 | |
| 1 | |
| 5000 | |
| -65 | |
| 200 | |
| 6.3 | |
| 5.7 | |
| Tape and Reel | |
| Diameter | 3.49 |
| Mounting | Through Hole |
| Package Length | 8.64 |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator 1N5340BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 1 μA. This device has a maximum regulator current of 790 mA. Its test current is 200 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 6 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 200 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

