Top Purchased
onsemi1N5335BRLGZener
Zener Diode Single 3.9V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 3.9 | |
| 5% | |
| 540 | |
| 1.2 | |
| 5000 | |
| 320 | |
| 50 | |
| 1220 | |
| 2 | |
| 5000 | |
| -65 | |
| 200 | |
| 4.1 | |
| 3.71 | |
| Tape and Reel | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5335BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 1220 mA. Its maximum leakage current is 50 μA. Its test current is 320 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 200 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

