| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 28 | |
| 5% | |
| 1.1 | |
| 500 | |
| 4.5 | |
| 0.1 | |
| 16.2 | |
| 44 | |
| 500 | |
| -65 | |
| 175 | |
| 0.091%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5255B-TAP zener diode from Vishay. Its test current is 4.5 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

