Diodes Incorporated1N5255B-TZener
Zener Diode Single 28V 5% 44Ohm 500mW 2-Pin DO-35 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 28 | |
| 5% | |
| 500 | |
| 4.5 | |
| 0.1 | |
| 44 | |
| 500 | |
| -65 | |
| 175 | |
| 0.091%/°C(Max) | |
| Tape and Reel | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
This 1N5255B-T zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 4.5 mA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 28 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

