| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 25 | |
| 5% | |
| 1.1 | |
| 500 | |
| 5 | |
| 0.1 | |
| 35 | |
| 500 | |
| -65 | |
| 175 | |
| Diameter | 2.2(Max) |
| Mounting | Through Hole |
| Package Length | 3.6(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

