Micro Commercial Components1N5250B-APZener
Zener Diode Single 20V 5% 25Ohm 500mW 2-Pin DO-35 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 1.1 | |
| 500 | |
| 6.2 | |
| 0.1 | |
| 25 | |
| 500 | |
| -55 | |
| 150 | |
| 0.086%/°C(Max) | |
| Ammo | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

