Comchip Technology1N5248B-GZener
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35 Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 500 | |
| 7 | |
| 0.1 | |
| 21 | |
| 500 | |
| -65 | |
| 175 | |
| 0.085%/K(Max) | |
| Ammo | |
| Diameter | 2(Max) |
| Mounting | Through Hole |
| Package Length | 4.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

