Microchip Technology1N5247B/TRZener
Diode Zener Single 17V 5% 500mW 2-Pin DO-35 T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 17 | |
| 5% | |
| 1.5 | |
| 500 | |
| 7.4 | |
| 0.1 | |
| 19 | |
| 480 | |
| -65 | |
| 175 | |
| 0.084%/°C(Max) | |
| Tape and Reel | |
| 0.2 | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

