| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1.1 | |
| 500 | |
| 7.8 | |
| 0.1 | |
| 28 | |
| 17 | |
| 500 | |
| -65 | |
| 175 | |
| 0.083%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator 1N5246B-TAP zener diode from Vishay. Its test current is 7.8 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 5%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

