| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1.2 | |
| 500 | |
| 9.5 | |
| 0.5 | |
| 13 | |
| 500 | |
| -65 | |
| 200 | |
| 0.079%/°C(Max) | |
| Bag | |
| Diameter | 1.91(Max) mm |
| Mounting | Through Hole |
| Package Length | 4.56(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

